Programmable Timers and Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Count | Frequency | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,401 In Stock | 1 : ¥3.78000 Tube | - | Tube | Active | 555 Type, Timer/Oscillator (Single) | - | 100kHz | 4.5V ~ 16V | 10 mA | 0°C ~ 70°C | 8-DIP (0.300", 7.62mm) | 8-PDIP | Through Hole | ||
2,392 In Stock | 1 : ¥5.91000 Tube | - | Tube | Active | 555 Type, Timer/Oscillator (Dual) | - | - | 4.5V ~ 16V | 20 mA | -40°C ~ 105°C | 14-DIP (0.300", 7.62mm) | 14-PDIP | Through Hole | ||
71 In Stock | 1 : ¥54.27000 Tube | Tube | Active | VCO (Dual) | - | 20MHz | 4.75V ~ 5.25V | 35 mA | 0°C ~ 70°C | 16-DIP (0.300", 7.62mm) | 16-PDIP | Through Hole |