Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,405 In Stock | 1 : ¥153.19000 Cut Tape (CT) 3,000 : ¥93.39479 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Frequency Synthesizer (RF) | Yes with Bypass | LVDS, LVPECL | - | 1 | 2:2 | Yes/Yes | 16GHz | Yes/Yes | 3V ~ 5.4V | -40°C ~ 85°C (TA) | Surface Mount | 36-VFQFN Exposed Pad | 36-VFQFPN (6x6) | ||
2,923 In Stock | 1 : ¥55.41000 Cut Tape (CT) 1,000 : ¥31.41996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Frequency Synthesizer (RF) | Yes | Clock | Clock | 1 | 2:1 | No/No | 6.4GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 125°C | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x5) |