Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,272 In Stock | 1 : ¥118.63000 Cut Tape (CT) 1,500 : ¥99.43572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | Yes | CMOS, TTL | CMOS | 1 | 2:1 | Yes/No | 13GHz | Yes/Yes | 1.62V ~ 3.45V | -40°C ~ 125°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP-WQ (4x4) | ||
2,923 In Stock | 1 : ¥55.41000 Cut Tape (CT) 1,000 : ¥31.41996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Frequency Synthesizer (RF) | Yes | Clock | Clock | 1 | 2:1 | No/No | 6.4GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 125°C | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x5) |