Results: 0
Manufacturer
Abracon LLCAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMCirrus Logic Inc.Connor WinfieldCrystek CorporationCTS-Frequency ControlsCypress Semiconductor CorpDiodes IncorporatedEcon ConnectHoneywell Aerospace
Series
-*#456100E, Precision Edge®100EL100EL, Precision Edge®100EL, Precision Edge®, ECL Pro®100EP100ES100LVEL100LVEP10EL
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
-Not VerifiedVerified
Type
-Bit Rate GeneratorBuffer/DriverClock BufferClock Buffer, Fanout DistributionClock ConditionerClock DividerClock DriverClock Driver, Clock Generator, Fanout Distribution, Multiplexer, Zero Delay BufferClock Driver, Clock/Frequency Synthesizer, Fanout Distribution, Spread Spectrum Clock GeneratorClock Driver, Fanout DistributionClock Driver, Fanout Distribution, Multiplexer
PLL
-NoYesYes with Bypass
Input
-ClockClock, CrystalClock, Crystal, LVCMOSClock, Crystal, ResonatorClock, LVCMOSCML, CMOSCML, CMOS, CrystalCML, CMOS, HCSL, HSCT, HSTL, LVDS, LVPECL, SSTL, CrystalCML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL, CrystalCML, CMOS, HCSL, LVDS, LVPECLCML, CMOS, LVDS, LVPECL
Output
2VPECL, LVPECL3-State-ClockClock, CML, HCSLClock, CMOSClock, CrystalCMLCML, CMOSCML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL, TTLCML, CMOS, HCSL, LVDS or Single-EndedCML, HCSL, HSTL, LVCMOS, LVDS, LVPECL
Number of Circuits
1234812
Ratio - Input:Output
0:10:20:31:11:101:111:121:131:141:161:171:19
Differential - Input:Output
-No/NoNo/YesYes/NoYes/Yes
Frequency - Max
2Hz, 1.048MHz2Hz, 8Hz16Hz, 8Hz120Hz127.9Hz, 31.98Hz1.023kHz, 4Hz4.093kHz8kHz32.75kHz32.75kHz, 1.048MHz32.768kHz100kHz
Divider/Multiplier
-No/NoNo/YesYes/NoYes/Yes
Voltage - Supply
1.08V ~ 1.32V, 1.62V ~ 1.98V, 2.97V ~ 3.63V1.14V ~ 1.89V, 1.71V ~ 1.89V, 2.375V ~ 3.465V1.425V ~ 1.575V1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V1.425V ~ 3.465V1.6V ~ 2V1.6V ~ 3.465V1.6V ~ 3.6V1.62V ~ 3.45V1.62V ~ 3.63V1.65V ~ 1.95V1.7V ~ 1.9V
Operating Temperature
-55°C ~ 115°C-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TC)-55°C ~ 225°C-45°C ~ 85°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 70°C-40°C ~ 75°C
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
4-SMD, No Lead4-UFDFN4-VLGA4-WFDFN6-CLCC6-SMD Module, No Lead6-SMD, Flat Leads6-SMD, No Lead6-UFDFN6-UFDFN Exposed Pad6-VDFN6-VFLGA
Supplier Device Package
2-SMD (15.24x15.24)4-USON (1.3x1.1)4-VLGA (2.5x2)4-WDFN (1x1.2)6-CLCC (7x5)6-DFN (1.3x2)6-DFN (2.5x2)6-SMD6-SON (2.6x1.6)6-TDFN (1.2x1.4)6-TDFN (2x1.3)6-TSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.