Clock Generators, PLLs, Frequency Synthesizers

Results: 2
Manufacturer
Analog Devices Inc.Diodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
Clock BufferFanout Distribution, Integer N Synthesizer (RF)
PLL
NoYes
Input
ClockCMOS, TTL
Output
3-StateClock
Frequency - Max
250MHz1.8GHz
Divider/Multiplier
No/NoYes/No
Voltage - Supply
1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C
Package / Case
8-XFDFN24-WFQFN Exposed Pad, CSP
Supplier Device Package
8-X1DFN (2x2)24-LFCSP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
PLL
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Divider/Multiplier
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 LFCSP EP
ADF4360-7BCPZ
IC FANOUT DIST 24LFCSP
Analog Devices Inc.
984
In Stock
1 : ¥89.81000
Tray
-
Tray
Active
Not Verified
Fanout Distribution, Integer N Synthesizer (RF)
Yes
CMOS, TTL
Clock
1
1:2
No/No
1.8GHz
Yes/No
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad, CSP
24-LFCSP (4x4)
4,120
In Stock
1 : ¥23.73000
Cut Tape (CT)
3,500 : ¥11.90982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Clock Buffer
No
Clock
3-State
1
1:2
No/No
250MHz
No/No
1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
-40°C ~ 105°C (TA)
Surface Mount
8-XFDFN
8-X1DFN (2x2)
Showing
of 2

Clock Generators, PLLs, Frequency Synthesizers


Clock generators, PLLs, and frequency synthesizer integrated circuits (ICs) provide a steady timing pulse from a reference signal for logic devices such as computers, microcontrollers, data communication systems, and graphic/video generators. These integrated circuits may include buffers, drivers, dividers, multipliers, multiplexers, synthesizers, fanout distributors, and prescalers.