Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
260 In Stock | 1 : ¥1,299.29000 Strip | - | Strip | Active | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | CML | CML | 14 GHz | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-VFCQFN Exposed Pad | 16-CSMT (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥1,922.75000 Strip | - | Strip | Active | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | CML | CML | 20 GHz | -3V ~ -3.6V | -40°C ~ 85°C | Surface Mount | 16-VFCQFN Exposed Pad | 16-CSMT (3x3) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Fanout Buffer (Distribution) | 1 | 1:4 | Yes/Yes | CML | CML | 13 GHz | -3V ~ -3.6V | -40°C ~ 85°C | Surface Mount | 24-TFCQFN Exposed Pad | 24-CSMT (4x4) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Fanout Buffer (Distribution) | 1 | 1:4 | Yes/Yes | CML | CML | 13 GHz | -3V ~ -3.6V | -40°C ~ 85°C | Surface Mount | 24-TFCQFN Exposed Pad | 24-CSMT (4x4) |