LMK1D2104RHDR | |
---|---|
DigiKey Part Number | 296-LMK1D2104RHDRTR-ND - Tape & Reel (TR) 296-LMK1D2104RHDRCT-ND - Cut Tape (CT) 296-LMK1D2104RHDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1D2104RHDR |
Description | IC CLK BUFFER 1:4 2GHZ 28VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 2 GHz 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK1D2104RHDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥76.28600 | ¥762.86 |
25 | ¥72.73640 | ¥1,818.41 |
100 | ¥63.15690 | ¥6,315.69 |
250 | ¥60.31828 | ¥15,079.57 |
500 | ¥54.99614 | ¥27,498.07 |
1,000 | ¥47.89986 | ¥47,899.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥46.12576 | ¥138,377.28 |