Application Specific Clock/Timing

Results: 2
PLL
NoYes
Main Purpose
Freescale P10xx, P20xx ProcessorsPCI Express (PCIe)
Input
CrystalHCSL
Output
ClockHCSL
Ratio - Input:Output
1:192:4
Differential - Input:Output
No/YesYes/Yes
Frequency - Max
125MHz200MHz
Package / Case
24-VFQFN Exposed Pad48-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)48-VFQFPN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
PLL
Main Purpose
Input
Output
Number of Circuits
Ratio - Input:Output
Differential - Input:Output
Frequency - Max
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-VFQFPN
6V49205BNLGI
IC CLOCK GEN FREESCALE 48VFQFPN
Renesas Electronics Corporation
8,323
In Stock
1 : ¥49.42000
Tray
-
Tray
Active
Not Verified
Yes
Freescale P10xx, P20xx Processors
Crystal
Clock
1
1:19
No/Yes
125MHz
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-VFQFPN (7x7)
180
In Stock
1 : ¥35.63000
Tray
-
Tray
Active
Not Verified
No
PCI Express (PCIe)
HCSL
HCSL
1
2:4
Yes/Yes
200MHz
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-QFN (4x4)
Showing
of 2

Application Specific Clock/Timing


Products in the application-specific clock & timing IC (integrated circuit) family perform a variety of operations related to generating and distributing time or frequency information within relatively narrow design contexts, such as with central or graphics processing units (CPU, GPU) made by AMD and Intel, DVD audio equipment, Blu-Ray disk players, Ethernet devices, PCIe, SATA, and Fiber Channel interfaces, automotive infotainment busses, and others.