Results: 0
Manufacturer
Abracon LLCAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedBroadcom LimitedConnor WinfieldCypress Semiconductor CorpDiodes IncorporatedInfineon TechnologiesMACOM Technology SolutionsMaxLinear, Inc.Microchip TechnologyMicrosemi Corporation
Series
-*AnyClock®AnyRate®ClockWorks™, RotaryWave™CW25-GDO-DKCW25-TIMDS4-XODSA557-03DSC557-03DSC557-04DSC557-05
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
PLL
-NoYesYes with Bypass
Main Purpose
68030, 68040 MPUs3G, Ethernet, PCI, SONET/SDH, Wireless systems3G, Ethernet, SONET/SDH-AMD CPUAMD CPU, CPU GraphicsAMD CPU, PCI Express (PCIe)AMD CPU, SATA CPUAMD CPU, SATA/SRCAMD CPU, Timing Control Hub™AMD Geode™ATOM® CPU, PCI Express (PCIe)
Input
-ClockClock, CMOSClock, CrystalClock, DataClock, HCSLClock, LVCMOSCMLCML, CMOS, CrystalCML, CMOS, HCSL, HSCL, HSTL, LVDS, LVPECL, SSTL, CrystalCML, CMOS, HCSL, HSCT, HSTL, LVDS, LVPECL, SSTL, CrystalCML, CMOS, HCSL, LVDS, PECL, Crystal
Output
-ClockClock, DataClock, HCSLCMLCML, CMOSCML, CMOS, LVDS, LVPECLCML, CMOS, LVDS, LVPECL, TTLCML, CMOS, LVPECLCML, CMOS, TTLCML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTLCML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
12345678
Ratio - Input:Output
0:030:20:41:11:101:121:131:141:151:161:171:18
Differential - Input:Output
-No/NoNo/YesYes/NoYes/Yes
Frequency - Max
50Hz8kHz16.384kHz32kHz100kHz1MHz2.048MHz2.15MHz6.312MHz6.5Mbps8.192MHz10MHz
Voltage - Supply
-4.5V ~ -5.5V0.9V, 1.8V1.05V ~ 1.5V1.05V ~ 3.3V1.1V ~ 2.2V1.14V ~ 3.465V1.14V ~ 3.63V1.2V1.2V ~ 1.8V1.2V ~ 3.3V1.2V, 1.8V1.282V ~ 1.451V, 1.425V ~ 1.575V
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 110°C-40°C ~ 125°C-40°C ~ 75°C-40°C ~ 85°C-40°C ~ 85°C (TA)-40°C ~ 95°C-30°C ~ 85°C-25°C ~ 85°C
Mounting Type
-Surface MountThrough Hole
Grade
-Automotive
Qualification
-AEC-Q100
Package / Case
6-SMD, Flat Leads Exposed Pad8-DIP (0.300", 7.62mm)8-DIP Module8-SOIC (0.154", 3.90mm Width)8-TDFN Exposed Pad8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed Pad10-DFN10-LCCC Exposed Pad10-VFDFN Exposed Pad10-WFDFN Exposed Pad
Supplier Device Package
6-HVSOF8-PDIP8-SO8-SOIC8-TDFN (1.4x1.6)8-TSSOP8-uMAX/uSOP10-DFN10-DFN (3x3)10-LCCC (5x3.2)10-TDFN (3x3)14-QFN (2.5x3.2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.