Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,189 In Stock | 1 : ¥110.01000 Tray | - | Tray | Active | Not Verified | Fractional N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 6.1GHz | Yes/Yes | 2.7V ~ 3.3V | -40°C ~ 125°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
2,923 In Stock | 1 : ¥55.41000 Cut Tape (CT) 1,000 : ¥31.41996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Frequency Synthesizer (RF) | Yes | Clock | Clock | 1 | 2:1 | No/No | 6.4GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 125°C | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x5) | ||
179 In Stock | 1 : ¥59.60000 Tray | - | Tray | Active | Not Verified | Clock/Frequency Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 2:1 | Yes/No | 3GHz | Yes/No | 2.7V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | ||
93 In Stock | 1 : ¥66.50000 Cut Tape (CT) 250 : ¥47.47336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Frequency Synthesizer (RF) | Yes | Clock | Clock | 1 | 2:1 | No/No | 6.4GHz | Yes/Yes | 3.15V ~ 3.45V | -40°C ~ 125°C | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x5) |