Clock Generators, PLLs, Frequency Synthesizers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | PLL | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Divider/Multiplier | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
984 In Stock | 1 : ¥89.81000 Tray | - | Tray | Active | Not Verified | Fanout Distribution, Integer N Synthesizer (RF) | Yes | CMOS, TTL | Clock | 1 | 1:2 | No/No | 1.8GHz | Yes/No | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | ||
4,120 In Stock | 1 : ¥23.73000 Cut Tape (CT) 3,500 : ¥11.90982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock Buffer | No | Clock | 3-State | 1 | 1:2 | No/No | 250MHz | No/No | 1.425V ~ 1.575V, 1.7V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | 8-XFDFN | 8-X1DFN (2x2) |