Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
295 In Stock | 1 : ¥110.01000 Tube | Tube | Active | Fanout Buffer (Distribution), Divider | 1 | 1:3 | Yes/Yes | CML, HSTL, LVDS, LVPECL | LVPECL | 2.5 GHz | 2.375V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad, 16-MLF® | 16-MLF® (3x3) | |||
0 In Stock Check Lead Time | 75 : ¥115.19680 Tube | - | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:8 | No/No | TTL | TTL | 80 MHz | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |