Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,283 In Stock | 1 : ¥69.29000 Cut Tape (CT) 3,000 : ¥37.83384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 2 | 1:2 | Yes/Yes | CML, HCSL, LVCMOS, LVDS, LVPECL | LVDS | 2 GHz | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | -40°C ~ 105°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
2,417 In Stock | 1 : ¥115.42000 Tray | Tray | Active | Fanout Buffer (Distribution), Multiplexer | 1 | 2:8 | Yes/Yes | CML, CMOS, LVDS, LVPECL | LVPECL | 4.8 GHz | 2.97V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | |||
2,511 In Stock | 1 : ¥120.51000 Cut Tape (CT) 1,500 : ¥76.31108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer/Driver, Data | 1 | 1:2 | Yes/Yes | Clock | ECL, NECL, PECL | 7.5 GHz | 2.375V ~ 3.63V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad, CSP | 16-LFCSP-VQ (3x3) | |||
2,078 In Stock 1,476 Factory | 1 : ¥70.27000 Tube | Tube | Active | Fanout Buffer (Distribution) | 1 | 1:2 | Yes/Yes | CML, LVCMOS, LVDS, LVPECL, LVTTL | LVPECL | 4 GHz | 2.375V ~ 3.63V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |