Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Box | Active | Receptacle Housing | For Male Pins | 4 (3 + PE) | 1 | - | Crimp | 2.5mm | Panel Mount | Flange | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded | |||
0 In Stock | Active | Box | Active | Plug Housing | For Female Sockets | 4 (3 + PE) | 1 | - | Crimp | 2.5mm | Free Hanging (In-Line) | - | Threaded | Keyed | Polyamide (PA66), Nylon 6/6 | - | Black | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Unshielded |