Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥106.43000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | |||
50 In Stock | 1 : ¥88.66000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | |||
34 In Stock | 1 : ¥105.58000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | |||
50 In Stock | 1 : ¥113.57000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | |||
13 In Stock | 1 : ¥133.38000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 (4 + 4 Power + PE) | M23-9 | - | Crimp | 1.0mm (4), 2.0mm (5) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
100 In Stock | 1 : ¥144.00000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 (4 + 4 Power + PE) | M23-9 | - | Crimp | 1.0mm (4), 2.0mm (5) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
80 In Stock | 1 : ¥144.34000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
7 In Stock | 1 : ¥151.48000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 (4 + 4 Power + PE) | M23-9 | - | Crimp | 1.0mm (4), 2.0mm (5) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | |||
96 In Stock | 1 : ¥151.82000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 (4 + 4 Power + PE) | M23-9 | - | Crimp | 1.0mm (4), 2.0mm (5) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | |||
40 In Stock | 1 : ¥153.18000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
98 In Stock | 1 : ¥153.61000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
59 In Stock | 1 : ¥203.00000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
100 In Stock | 1 : ¥217.96000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 (5 + PE) | M23-6 | - | Crimp | 2.0mm | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Rotatable | Shielded | |||
98 In Stock | 1 : ¥150.38000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 9 (5 + 4 Power) | M23-9 | - | Crimp | 1.0mm (4), 2.0mm (5) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥115.90840 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | |||
0 In Stock Check Lead Time | 100 : ¥115.90840 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | |||
4 In Stock | 1 : ¥133.12000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 9 (4 + 4 Power + PE) | M23-9 | - | Crimp | 1.0mm (4), 2.0mm (5) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
1 In Stock | 1 : ¥133.21000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 6 (5 Power + PE) | M23-6 | - | Crimp | 2.0mm | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock Check Lead Time | 1 : ¥218.56000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Crimp | 1.0mm (4), 2.0mm (4) | Free Hanging (In-Line) | - | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle Housing | For Male Pins | 6 (5 + PE) | M23-6 | - | Crimp | 2.0mm | Panel Mount, Right Angle | Flange | Push-Twist | Keyed | Zinc Die Cast | Nickel | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Rotatable | Shielded |