Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,441 In Stock | 1 : ¥85.96000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 6 | 18-6 | - | Crimp | 4 (2), 16 (4) | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥122.75000 Bulk | Bulk | Active | Receptacle Housing | For Male Pins | 14 | 18-14 | - | Crimp | 16 | Panel Mount | Bulkhead - Front Side Nut | Bayonet Lock | Keyed | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | - | Unshielded |