Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock | 1 : ¥150.21000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 8 | 12-8 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Brass | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Unshielded | |||
754 In Stock | 1 : ¥135.58000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 10-4 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black | - | UL94 V-0 | - | Unshielded | |||
129 In Stock | 1 : ¥136.01000 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Brass | Nickel | Silver | - | UL94 V-0 | Coupling Nut | Unshielded | |||
0 In Stock Check Lead Time | 1 : ¥88.93000 Bulk | Bulk | Active | Receptacle Housing | For Female Sockets | 8 | 12-8 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | - | UL94 V-0 | - | Unshielded | |||
0 In Stock Check Lead Time | 100 : ¥121.26110 Bulk | Bulk | Active | Plug Housing | For Male Pins | 4 | 10-4 | - | Crimp | 16 | Free Hanging (In-Line) | - | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black | - | UL94 V-0 | Coupling Nut | Unshielded | |||
0 Marketplace | Active | Bulk | Active | Receptacle Housing | For Female Sockets | 4 | 10-4 | - | Crimp | 16 | Panel Mount | Flange | Bayonet Lock | N (Normal) | Polyester, Glass Filled | - | Black, Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | - | Unshielded |