Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥39.59000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.7mm | 22-26 AWG | - | - | Crimp | Bronze | Gold | 59.0µin (1.50µm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥74.96000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.7mm | 28-32 AWG | 0.03 ~ 0.08mm² | - | Crimp | Bronze | Gold | 59.0µin (1.50µm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥702.01000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.7mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Bronze | Gold | 59.0µin (1.50µm) | - | - | |||
0 In Stock Check Lead Time | 1 : ¥702.01000 Bulk | Bulk | Active | Signal, Machined | Socket | 0.7mm | 22-26 AWG | 0.14 ~ 0.34mm² | - | Crimp | Bronze | Gold | 59.0µin (1.50µm) | - | - |