Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥107.46000 Tray | Tray | Active | Power, Machined | Pin | 8 | 2 AWG | 32mm² | - | Crimp | Copper | Silver | - | Silver | - | |||
389 In Stock | 1 : ¥75.53000 Tray | Tray | Active | Power, Machined | Pin | 8 | 4 AWG | 25mm² | - | Crimp | Copper | Silver | - | Silver | - | |||
252 In Stock | 1 : ¥134.14000 Tray | Tray | Active | Power, Machined | Socket | 8 | 4 AWG | 25mm² | - | Crimp | Copper | Silver | - | Silver | - | |||
2,638 In Stock | 1 : ¥133.07000 Tray | Tray | Active | Power, Machined | Socket | 8 | 2 AWG | 32mm² | - | Crimp | Copper | Silver | - | Silver | - | |||
0 In Stock Check Lead Time | 1 : ¥107.46000 Tray | Tray | Active | Power, Machined | Pin | 8 | - | 35mm² | - | Crimp | Copper | Silver | - | Silver | - |