Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 100 : ¥8.34970 Bulk | Bulk | Active | Signal, Machined | Socket | 2.0mm | - | 0.34 ~ 1.00mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥6.79900 Bulk | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 0.14 ~ 1mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock Check Lead Time | 25 : ¥11.25000 Bulk | Bulk | Active | Power | Socket | 1.0mm | - | 0.25 ~ 1.0mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥17.92900 Bulk | Bulk | Active | Signal, Machined | Pin | 1.5mm | - | 0.14 ~ 1mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Power, Stamped | Socket | 16 | 14-18 AWG | - | - | Compression and Crimp | Copper Alloy | Nickel | 80.0µin (2.03µm) | - | Insulation Support | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Power, Stamped | Pin | 16 | 14-18 AWG | - | - | Compression and Crimp | Copper Alloy | Nickel | 80.0µin (2.03µm) | - | Insulation Support | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Power, Stamped | Socket | 16 | 14-18 AWG | - | - | Compression and Crimp | Copper Alloy | Nickel | 80.0µin (2.03µm) | - | Insulation Support | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Pin | 1.0mm | - | 1.00 ~ 1.50mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Socket | 3.0mm | - | 0.75 ~ 2.50mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Pin | 2.0mm | - | 0.75 ~ 2.50mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Socket | 2.0mm | - | 1.00 ~ 1.50mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Socket | 2.0mm | - | 0.08 ~ 0.56mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Signal, Machined | Socket | 2.0mm | - | 0.56 ~ 1.00mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Power | Pin | 2.0mm | 14-18 AWG | 0.75 ~ 2.5mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Power | Pin | 1.5mm | 17-24 AWG | 0.25 ~ 1.0mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Power | Socket | 2.0mm | 12-14 AWG | 2.5 ~ 4.0mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Power | Pin | 2.0mm | 12-14 AWG | 2.5 ~ 4.0mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | Bulk | Active | Power | Socket | 2.0mm | 14-18 AWG | 0.75 ~ 2.5mm² | - | Crimp | Brass | Gold | - | - | - | |||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Active | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - |