Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,193 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.36321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 20 | 24-26 AWG | 0.14 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | Flash | - | Insulation Support | |||
11,295 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.48759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 20 | 24-26 AWG | 0.14 ~ 0.25mm² | - | Crimp | Copper Alloy | Gold | Flash | - | Insulation Support | |||
7,043 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.48759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 20 | 20-22 AWG | 0.34 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | Flash | - | Insulation Support | |||
29,756 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.61197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Pin | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | Flash | - | Insulation Support | |||
18,653 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥2.86073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 16 | 16-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Gold | Flash | - | Insulation Support |