Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,270 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.84748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal, Stamped | Socket | 20 | 20-22 AWG | 0.32 ~ 0.5mm² | - | Crimp | Copper Alloy | Gold | 29.5µin (0.75µm) | Gold | Insulation Support | |||
2,024 In Stock 2,523 Factory | 1 : ¥3.69000 Bulk | Bulk | Active | Signal | Socket | 2.0mm | 28-30 AWG | - | - | Crimp | Beryllium Copper | Gold | 10.0µin (0.25µm) | Phosphor Bronze | Insulation Support |