Omron Automation and Safety Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
318 In Stock | 1 : ¥156.47000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 30VDC | - | -25°C ~ 85°C | |||
1,168 In Stock 593 Factory | 1 : ¥161.48000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC Block | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.118" ~ 0.315" (3.00mm ~ 8.00mm) | -25°C ~ 70°C | |||
122 In Stock | 1 : ¥101.39000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 125VDC | 0.630" (16.00mm) | -25°C ~ 70°C | |||
421 In Stock 376 Factory | 1 : ¥158.52000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.118" ~ 0.236" (3.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
887 In Stock 90 Factory | 1 : ¥164.68000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | IDC Block | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.118" ~ 0.315" (3.00mm ~ 8.00mm) | -25°C ~ 70°C | |||
140 In Stock | 1 : ¥171.33000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.276" ~ 0.315" (7.00mm ~ 8.00mm) | -25°C ~ 70°C | |||
48 In Stock 4,650 Factory | 1 : ¥160.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
6 In Stock | 1 : ¥85.05000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 125VDC | 0.370" (9.40mm) | -25°C ~ 70°C | |||
6 In Stock | 1 : ¥151.54000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
8 In Stock | 1 : ¥155.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
23 In Stock 157 Factory | 1 : ¥158.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
22 In Stock 94 Factory | 1 : ¥160.90000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
13 In Stock | 1 : ¥163.94000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
14 In Stock | 1 : ¥175.60000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
10 In Stock 97 Factory | 1 : ¥184.63000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Unshielded | 4A | 250VAC/DC | 0.276" ~ 0.315" (7.00mm ~ 8.00mm) | -25°C ~ 70°C | |||
7 In Stock | 1 : ¥192.02000 Tray | Tray | Active | Plug, Male Pins | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.157" ~ 0.197" (4.00mm ~ 5.00mm) | -25°C ~ 70°C | |||
98 In Stock | 1 : ¥266.39000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 125VDC | - | -25°C ~ 70°C | |||
3 In Stock | 1 : ¥511.85000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 1.5A | 36VDC | - | -25°C ~ 70°C | |||
41 In Stock | 1 : ¥157.13000 Tray | Tray | Active | Receptacle, Female Sockets | 5 | M12-5 | - | Free Hanging (In-Line) | - | Screw | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | - | 4A | 250VDC | 0.236" ~ 0.276" (6.00mm ~ 7.00mm) | -25°C ~ 70°C | |||
49 In Stock 50 Factory | 1 : ¥207.37000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 1A | 125VDC | - | -25°C ~ 70°C | |||
36 In Stock | 1 : ¥207.61000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount, Through Hole | - | Solder | Push-Twist | D | Metal | Brass | Nickel | Gold | Silver | - | UL94 V-0 | - | Shielded | 4A | 125VDC | - | -25°C ~ 70°C | |||
26 In Stock | 1 : ¥84.31000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 125VDC | 0.370" (9.40mm) | -25°C ~ 70°C | |||
8 In Stock | 1 : ¥258.59000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M12-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 250VAC | - | -25°C ~ 70°C | |||
3 In Stock | 1 : ¥148.10000 Bulk | Bulk | Active | Plug, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Solder | Push-Twist | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell | - | 4A | 250VDC | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | -25°C ~ 70°C | |||
1 In Stock | 1 : ¥148.92000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M12-5 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 3A | 125VDC | 0.630" (16.00mm) | -25°C ~ 70°C |