Cinch Connectivity Solutions Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥1,080.91000 Bag | Bag | Active | Receptacle, Male Pins | 26 | - | - | 10-26 | - | Panel Mount | Flange | Crimp | Threaded | A | Metal | Aluminum | Durmalon™ | - | - | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 5A | 750VAC | - | -65°C ~ 175°C | |||
86 In Stock | 1 : ¥1,128.86000 Bag | Bag | Active | Plug, Female Sockets | 26 | - | - | 10-26 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | - | Aluminum | Electroless Nickel | - | Silver | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 5A | - | - | -65°C ~ 175°C | |||
34 In Stock | 1 : ¥1,237.64000 Bag | Bag | Active | Plug, Male Pins | 19 | - | - | 9-19 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | - | Aluminum | Olive Drab Chromate over Cadmium | - | Olive Drab | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 5A | - | - | -65°C ~ 175°C | |||
50 In Stock | 1 : ¥1,355.12000 Bag | Bag | Active | Plug, Male Pins | 26 | - | - | 10-26 | - | Free Hanging (In-Line) | - | Crimp | Threaded | A | - | Aluminum | Olive Drab Chromate over Cadmium | - | Olive Drab | IP67 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 5A | - | - | -65°C ~ 175°C | |||
270 Marketplace | 1 : ¥364.02000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 7 (Power) | Military | MIL-DTL-26500 | 14-7 | D | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 200°C | ||
281 Marketplace | 1 : ¥371.29000 Bulk | Bulk | Active | Plug, Female Sockets | 7 (Power) | - | MIL-DTL-26500 | 14-7 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | 8 | Metal | Aluminum | Cadmium over Nickel | Gold | - | Environment Sealed | - | - | Shielded | - | - | 0.613" (15.57mm) | -55°C ~ 200°C | |||
69 Marketplace | 1 : ¥431.84000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 (Power) | - | MIL-DTL-26500 | 12-12 | - | Panel Mount | Flange | Crimp | Bayonet Lock | 8 | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 200°C | |||
385 Marketplace | 1 : ¥391.51000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 12 (Power) | Military | MIL-DTL-26500 | 12-12 | C | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 200°C | ||
69 Marketplace | 1 : ¥395.15000 Bulk | - | Bulk | Active | Plug, Female Sockets | 3 (Power) | Military | MIL-DTL-26500 | 12-3 | C | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | Unshielded | - | - | 0.580" (14.73mm) | -55°C ~ 200°C | ||
69 Marketplace | 1 : ¥396.24000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (Power) | - | MIL-DTL-26500 | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | 8 | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 200°C | |||
69 Marketplace | 1 : ¥396.24000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (Power) | - | MIL-DTL-26500 | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | 8 | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | - | - | - | - | - | -55°C ~ 200°C | |||
98 Marketplace | 1 : ¥397.47000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 31 (Power) | Military | MIL-DTL-26500 | 18-31 | F | Panel Mount | Flange | Crimp | Bayonet Lock | 9 | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 200°C | ||
254 Marketplace | 1 : ¥402.78000 Bulk | Bulk | Active | Plug, Female Sockets | 5 (Power) | - | MIL-DTL-26500 | 10-5 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | - | - | - | 0.420" (10.67mm) | -55°C ~ 200°C | |||
254 Marketplace | 1 : ¥402.78000 Bulk | - | Bulk | Active | Plug, Female Sockets | 5 (Power) | Military | MIL-DTL-26500 | 10-5 | B | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | Unshielded | - | - | 0.420" (10.67mm) | -55°C ~ 200°C | ||
69 Marketplace | 1 : ¥415.44000 Bulk | - | Bulk | Active | Plug, Female Sockets | 3 (Power) | Military | MIL-DTL-26500 | 12-3 | C | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | 6 | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | Unshielded | - | - | 0.580" (14.73mm) | -55°C ~ 200°C | ||
299 Marketplace | 1 : ¥420.75000 Bulk | Bulk | Active | Plug, Female Sockets | 10 (Power) | - | MIL-DTL-26500 | 16-10 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | - | - | - | 0.769" (19.53mm) | -55°C ~ 200°C | |||
41 Marketplace | 1 : ¥422.57000 Bulk | - | Bulk | Active | Receptacle, Male Pins | 2 (Power) | Military | MIL-DTL-26500 | 10-20 | B | Panel Mount | Flange | Crimp | Threaded | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 200°C | ||
51 Marketplace | 1 : ¥424.82000 Bulk | - | Bulk | Active | Plug, Male Pins | 7 (Power) | Military | MIL-DTL-26500 | 14-7 | D | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | Unshielded | - | - | 0.664" (16.87mm) | -55°C ~ 200°C | ||
130 Marketplace | 1 : ¥430.86000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (Power) | - | MIL-DTL-26500 | 12-3 | - | Panel Mount | Flange | Crimp | Bayonet Lock | 7 | Metal | Aluminum | Cadmium over Nickel | Gold | - | Environment Sealed | - | - | Shielded | - | - | 0.547" (13.89mm) | -55°C ~ 200°C | |||
54 Marketplace | 1 : ¥433.48000 Bulk | - | Bulk | Active | Plug, Female Sockets | 3 (Power) | Military | MIL-DTL-26500 | 12-3 | C | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | 7 | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | Unshielded | - | - | 0.580" (14.73mm) | -55°C ~ 200°C | ||
753 Marketplace | 1 : ¥436.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 (Power) | - | MIL-DTL-26500 | 12-12 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | - | - | - | - | - | -55°C ~ 200°C | |||
225 Marketplace | 1 : ¥440.02000 Bulk | - | Bulk | Active | Plug, Female Sockets | 12 (Power) | Military | MIL-DTL-26500 | 12-12 | C | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | 6 | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | Unshielded | - | - | 0.580" (14.73mm) | -55°C ~ 200°C | ||
914 Marketplace | 1 : ¥501.13000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (Power) | - | MIL-DTL-26500 | 10-5 | - | Panel Mount | Flange | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | - | Unshielded | - | - | - | -55°C ~ 200°C | |||
175 Marketplace | 1 : ¥458.71000 Bulk | - | Bulk | Active | Plug, Female Sockets | 10 (Power) | Military | MIL-DTL-26500 | 16-10 | E | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | 7 | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | Unshielded | - | - | 0.769" (19.53mm) | -55°C ~ 200°C | ||
143 Marketplace | 1 : ¥465.04000 Bulk | - | Bulk | Active | Plug, Male Pins | 7 (Power) | Military | MIL-DTL-26500 | 14-7 | D | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Anodized | Gold | - | Environment Sealed | - | Coupling Nut | Unshielded | - | - | 0.664" (16.87mm) | -55°C ~ 200°C |