Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74 In Stock | 1 : ¥480.25000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line) | - | Axial Pierce | Push-Twist | X | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
2 In Stock | 1 : ¥512.43000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Free Hanging (In-Line), Angled | - | Axial Pierce | Push-Twist | X | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP65 - Dust Tight, Water Resistant | UL94 V-0 | Backshell | Shielded | 0.5A | 50VAC, 60VDC | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥2,367.08000 Bulk | Bulk | Active | Terminal Outlet | 4 | M12-4 | - | Chassis Mount | Flange | - | Threaded | D | - | - | - | - | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Modular Connectors | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥2,771.56000 Bulk | Bulk | Active | Terminal Outlet | 8 | M12-8 | - | Chassis Mount | Flange | - | Threaded | A | - | - | - | - | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | Modular Connectors | - | - | - | - | - |