Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52 In Stock | 1 : ¥1,002.49000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 312 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 9A | - | 0.299" ~ 0.315" (7.60mm ~ 8.00mm) | -55°C ~ 200°C | |||
42 In Stock | 1 : ¥1,155.90000 Bulk | Bulk | Active | Plug, Male Pins | 8 | 308 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 13A | - | 0.417" ~ 0.472" (10.60mm ~ 12.00mm) | -55°C ~ 200°C | |||
5 In Stock | 1 : ¥683.56000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 19A | - | - | -55°C ~ 200°C | |||
5 In Stock | 1 : ¥698.19000 Bulk | Bulk | Active | Receptacle, Female Sockets | 6 | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 17A | - | - | -55°C ~ 200°C | |||
4 In Stock | 1 : ¥877.29000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | 312 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 9A | - | - | -55°C ~ 200°C | |||
23 In Stock | 1 : ¥899.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 20 | 320 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 6A | - | - | -55°C ~ 200°C | |||
6 In Stock | 1 : ¥1,106.55000 Bulk | Bulk | Active | Plug, Male Pins | 18 | 318 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 7A | - | 0.378" ~ 0.394" (9.60mm ~ 10.00mm) | -55°C ~ 200°C | |||
5 In Stock | 1 : ¥1,345.65000 Bulk | Bulk | Active | Plug, Male Pins | 20 | 320 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 6A | - | 0.220" ~ 0.236" (5.60mm ~ 6.00mm) | -55°C ~ 200°C | |||
3 In Stock | 1 : ¥2,174.24000 Bulk | Bulk | Active | Plug, Male Pins | 22 | 822 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Black Chrome | Gold | Black | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock 3 Marketplace Check Lead Time | 1 : ¥652.34000 Bulk | Bulk Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 19A | - | - | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥1,072.57000 Bulk | Bulk | Active | Receptacle, Female Sockets | 24 | 324 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 4A | - | - | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥276.17000 Bulk | Bulk | Active | Plug, Male Pins | - | 795 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | - | - | - | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥276.17000 Bulk | Bulk | Active | Plug, Male Pins | - | 785 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | - | - | - | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥276.17000 Bulk | Bulk | Active | Plug, Male Pins | - | 780 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | - | - | - | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥276.17000 Bulk | Bulk | Active | Plug, Male Pins | - | 790 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | - | - | - | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥562.83000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 35A | - | - | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥602.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 19A | - | - | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥602.75000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 19A | - | 0.398" ~ 0.413" (10.10mm ~ 10.50mm) | -20°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥602.75000 Bulk | Bulk | Active | Plug, Male Pins | 26 | 326 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 4A | - | 0.280" ~ 0.295" (7.10mm ~ 7.50mm) | -20°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥626.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 25A | - | - | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥646.16000 Bulk | Bulk | Active | Receptacle, Female Sockets | 2 | 302 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 35A | - | - | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥654.70000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Bulkhead - Front Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 19A | - | - | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥660.79000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | 307 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 15A | - | - | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥669.17000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | 303 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 25A | - | - | -55°C ~ 200°C | |||
0 In Stock Check Lead Time | 1 : ¥670.31000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 | 308 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | L | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 13A | - | - | -55°C ~ 200°C |