Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Metal | Copper Alloy | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | - | 250V | - | -25°C ~ 90°C |