Circular Connector Assemblies

Results: 46
Connector Type
Insert, Female SocketsInsert, Male PinsPlug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
6 (5 Power + PE)6 (5+PE)678 (4 + 3 Power + PE)8 (7 + PE)9121617
Shell Size - Insert
-M23
Mounting Type
Free Hanging (In-Line)Panel MountPanel Mount, Right AngleThrough Hole
Mounting Feature
-Flange
Termination
CrimpSolder
Fastening Type
-Push-TwistThreaded
Orientation
KeyedN (Normal)
Primary Material
-Metal
Shell Material
-Zinc Die Cast
Shell Finish
-Nickel
Color
-Silver
Ingress Protection
-IP65 - Dust Tight, Water ResistantIP67/IP68 - Dust Tight, WaterproofIP68 - Dust Tight, Waterproof
Material Flammability Rating
-UL94 V-0
Features
-BackshellBackshell, Coupling Nut, Strain Relief
Shielding
ShieldedUnshielded
Current Rating (Amps)
7A7A, 20A7A, 25A7A, 26A14A25A
Voltage Rating
50V100V150V250V, 630V600V630V
Cable Opening
0.295" ~ 0.610" (7.50mm ~ 15.50mm)0.551" ~ 0.669" (14.00mm ~ 17.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
46Results
Applied FiltersRemove All

Showing
of 46
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
MFG_76123000
76123000
CONN PLUG FMALE 6POS GOLD CRIMP
LAPP
7
In Stock
1 : ¥777.54000
Bulk
Bulk
ActivePlug, Female Sockets6 (5 Power + PE)--Free Hanging (In-Line)-CrimpPush-TwistKeyedMetalZinc Die CastNickelGoldSilverIP67/IP68 - Dust Tight, WaterproofUL94 V-0Backshell, Coupling Nut, Strain ReliefShielded25A630V0.295" ~ 0.610" (7.50mm ~ 15.50mm)-25°C ~ 125°C
MFG_44420091
44420091
CONN PLUG FMALE 6POS GOLD CRIMP
LAPP
3
In Stock
1 : ¥640.96000
Bulk
Bulk
ActivePlug, Female Sockets6 (5 Power + PE)--Free Hanging (In-Line)-CrimpPush-TwistKeyedMetalZinc Die CastNickelGoldSilverIP67/IP68 - Dust Tight, WaterproofUL94 V-0Backshell, Coupling Nut, Strain ReliefShielded25A630V0.551" ~ 0.669" (14.00mm ~ 17.00mm)-25°C ~ 125°C
MFG_76124000
76124000
CONN PLUG FMALE 8POS GOLD CRIMP
LAPP
3
In Stock
1 : ¥680.22000
Bulk
Bulk
ActivePlug, Female Sockets8 (4 + 3 Power + PE)--Free Hanging (In-Line)-CrimpPush-TwistKeyedMetalZinc Die CastNickelGoldSilverIP67/IP68 - Dust Tight, WaterproofUL94 V-0Backshell, Coupling Nut, Strain ReliefShielded7A, 26A250V, 630V0.295" ~ 0.610" (7.50mm ~ 15.50mm)-25°C ~ 125°C
MFG_44420089
44420089
CONN PLUG FMALE 8POS GOLD CRIMP
LAPP
0
In Stock
Check Lead Time
1 : ¥667.22000
Bulk
Bulk
ActivePlug, Female Sockets8 (4 + 3 Power + PE)--Free Hanging (In-Line)-CrimpPush-TwistKeyedMetalZinc Die CastNickelGoldSilverIP67/IP68 - Dust Tight, WaterproofUL94 V-0Backshell, Coupling Nut, Strain ReliefShielded7A, 26A250V, 630V0.551" ~ 0.669" (14.00mm ~ 17.00mm)-25°C ~ 125°C
ACCESSORIES
73002734
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥133.98000
Bulk
Bulk
ActiveInsert, Female Sockets9M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A150V--25°C ~ 125°C
ACCESSORIES
73002728
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥133.98000
Bulk
Bulk
ActiveInsert, Female Sockets9M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A150V--25°C ~ 125°C
ACCESSORIES
73002732
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥140.16000
Bulk
Bulk
ActiveInsert, Male Pins9M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A150V--25°C ~ 125°C
ACCESSORIES
73002726
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥140.16000
Bulk
Bulk
ActiveInsert, Male Pins9M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A150V--25°C ~ 125°C
ACCESSORIES
73002746
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥150.16000
Bulk
Bulk
ActiveInsert, Female Sockets9M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A, 20A150V--25°C ~ 125°C
ACCESSORIES
73002740
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥150.16000
Bulk
Bulk
ActiveInsert, Female Sockets9M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A, 20A150V--25°C ~ 125°C
ACCESSORIES
73002738
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥155.69000
Bulk
Bulk
ActiveInsert, Male Pins9M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A, 20A150V--25°C ~ 125°C
ACCESSORIES
73002744
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥155.69000
Bulk
Bulk
ActiveInsert, Male Pins9M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A, 20A150V--25°C ~ 125°C
ACCESSORIES
73002716
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥162.43000
Bulk
Bulk
ActiveInsert, Female Sockets12M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A100V--25°C ~ 125°C
ACCESSORIES
73002722
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥162.43000
Bulk
Bulk
ActiveInsert, Female Sockets12M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A100V--25°C ~ 125°C
ACCESSORIES
73002714
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥168.45000
Bulk
Bulk
ActiveInsert, Male Pins12M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A100V--25°C ~ 125°C
ACCESSORIES
73002720
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥168.45000
Bulk
Bulk
ActiveInsert, Male Pins12M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A100V--25°C ~ 125°C
ACCESSORIES
73002710
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥175.77000
Bulk
Bulk
ActiveInsert, Female Sockets16M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A100V--25°C ~ 125°C
ACCESSORIES
73002704
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥175.77000
Bulk
Bulk
ActiveInsert, Female Sockets16M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A100V--25°C ~ 125°C
ACCESSORIES
73018000
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥184.22000
Bulk
Bulk
ActiveInsert, Female Sockets17M23-Through Hole-Solder-N (Normal)---Gold----Unshielded7A50V--25°C ~ 125°C
ACCESSORIES
73002708
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥184.22000
Bulk
Bulk
ActiveInsert, Male Pins16M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A100V--25°C ~ 125°C
ACCESSORIES
73018500
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥184.38000
Bulk
Bulk
ActiveInsert, Female Sockets17M23-Through Hole-Solder-N (Normal)---Gold----Unshielded7A50V--25°C ~ 125°C
ACCESSORIES
73002702
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥184.38000
Bulk
Bulk
ActiveInsert, Male Pins16M23-Through Hole-Solder-N (Normal)Metal--Gold--UL94 V-0-Unshielded7A100V--25°C ~ 125°C
ACCESSORIES
73028500
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥192.19000
Bulk
Bulk
ActiveInsert, Male Pins17M23-Through Hole-Solder-N (Normal)---Gold----Unshielded7A50V--25°C ~ 125°C
ACCESSORIES
73028000
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥192.19000
Bulk
Bulk
ActiveInsert, Male Pins17M23-Through Hole-Solder-N (Normal)---Gold----Unshielded7A50V--25°C ~ 125°C
ACCESSORIES
73002770
ACCESSORIES
LAPP
0
In Stock
Check Lead Time
1 : ¥208.45000
Bulk
Bulk
ActiveInsert, Female Sockets6M23-Through Hole-Solder-N (Normal)Metal--Gold-IP67/IP68 - Dust Tight, WaterproofUL94 V-0-Unshielded14A150V--25°C ~ 125°C
Showing
of 46

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.