Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥354.92000 Bulk | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 1.7A | - | 0.106" ~ 0.118" (2.70mm ~ 3.00mm) | -55°C ~ 200°C | |||
2 In Stock | 1 : ¥355.72000 Bulk | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 2A | - | 0.106" ~ 0.118" (2.70mm ~ 3.00mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 3 | 731 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | - | - | - | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 2A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 2A | - | 0.106" ~ 0.118" (2.70mm ~ 3.00mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 6 | 306 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 1.5A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 1.5A | - | 0.094" ~ 0.102" (2.40mm ~ 2.60mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 1.5A | - | 0.106" ~ 0.118" (2.70mm ~ 3.00mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 6 | 306 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 1.5A | - | 0.106" ~ 0.118" (2.70mm ~ 3.00mm) | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull | G | Metal | Brass | Chrome | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Shielded | 1.7A | - | - | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 2A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 5 | 305 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Black Chrome | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell | Shielded | 1.7A | - | 0.106" ~ 0.118" (2.70mm ~ 3.00mm) | -55°C ~ 200°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 6 | 306 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | Potted | Shielded | 1.5A | - | - | -20°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Black | IP68 - Dust Tight, Waterproof | UL94 V-0 | Potted | Shielded | 1.7A | - | - | -20°C ~ 100°C |