Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥796.90600 Bulk | Bulk | Active | Receptacle, Male Pins | 37 | F | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Zinc | Silver | Silver | - | - | - | - | 10A | - | 1.626" (41.30mm) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 5 : ¥860.52000 Bulk | Bulk | Active | Receptacle, Male Pins | 27 | N | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum | Zinc | Silver | - | - | - | Cable Clamp | - | 10A | - | 0.642" ~ 0.748" (16.30mm ~ 19.00mm) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 5 : ¥878.15400 Bulk | Bulk | Active | Receptacle, Male Pins | 27 | N | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum | Zinc | Silver | - | - | - | - | - | 10A | - | 1.374" (34.90mm) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 4 : ¥892.95000 Bulk | Bulk | Active | Receptacle, Female Sockets | 27 | N | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Zinc | Silver | Black | - | - | - | Unshielded | 10A | - | - | - | |||
0 In Stock Check Lead Time | 10 : ¥1,129.96700 Bulk | Bulk | Active | Plug, Male Pins | 37 | F | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Zinc | Silver | Silver | - | - | Cable Clamp | - | 10A | - | 0.764" ~ 0.874" (19.40mm ~ 22.20mm) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 10 : ¥1,258.54200 Bulk | Bulk | Active | Receptacle, Female Sockets | 37 | F | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Zinc | Silver | Silver | - | - | Coupling Nut | - | 10A | - | - | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 3 : ¥1,267.71333 Bulk | Bulk | Active | Plug, Female Sockets | 27 | N | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum | Zinc | Silver | - | - | - | Cable Clamp, Coupling Nut | - | 10A | - | 0.642" ~ 0.748" (16.30mm ~ 19.00mm) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 3 : ¥1,267.71333 Bulk | Bulk | Active | Plug, Female Sockets | 27 | N | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum | Zinc | Silver | - | - | - | Cable Clamp, Coupling Nut | - | 10A | - | 0.764" ~ 0.874" (19.40mm ~ 22.20mm) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 3 : ¥1,330.18667 Bulk | Bulk | Active | Receptacle, Male Pins | 27 | N | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum | Zinc | Silver | - | - | - | Cable Clamp | - | 10A | - | 0.764" ~ 0.874" (19.40mm ~ 22.20mm) | -55°C ~ 85°C | |||
0 In Stock Check Lead Time | 10 : ¥1,429.57600 Bulk | Bulk | Active | Plug, Female Sockets | 37 | F | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Zinc | Silver | Silver | - | - | Cable Clamp, Coupling Nut | - | 10A | - | 0.764" ~ 0.874" (19.40mm ~ 22.20mm) | -55°C ~ 85°C |