Circular Connector Assemblies

Results: 2
Orientation
AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
2307526-2
2307526-2
CONN RCPT FMALE 7POS TIN SLDR
TE Connectivity AMP Connectors
22
In Stock
1 : ¥163.48000
Bulk
Bulk
Active
Receptacle, Female Sockets
7 (Power)
-
-
Panel Mount, Through Hole
-
Solder
Latch Lock
B
Plastic
Polybutylene Terephthalate (PBT), Glass Filled
-
Tin
Black
IP67 - Dust Tight, Waterproof
UL94 V-0
UV Resistant
-
-
400VAC
-
-40°C ~ 85°C
2307526-1
2307526-1
CONN RCPT FMALE 7POS TIN SLDR
TE Connectivity AMP Connectors
19
In Stock
1 : ¥163.45000
Bulk
Bulk
Active
Receptacle, Female Sockets
7 (Power)
-
-
Panel Mount, Through Hole
-
Solder
Latch Lock
A
Plastic
Polybutylene Terephthalate (PBT), Glass Filled
-
Tin
Black
IP67 - Dust Tight, Waterproof
UL94 V-0
UV Resistant
-
-
400VAC
-
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.