Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 10 : ¥67.96500 Bulk | Bulk | Obsolete | Jack, Male Pins | 4 | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Cable Clamp, Strain Relief | Shielded | 5A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 4 | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Stainless Steel | - | Silver | Silver | - | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Shielded | 5A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 3 | 16 | - | Panel Mount, Through Hole | Flange | Solder | Latch Lock | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Shielded | 3A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 3 | 16 | - | Panel Mount | Flange | Solder Cup | Push-Pull | Keyed | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Shielded | 15A | 130VAC, 180VDC | 0.748" (19.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 3 | 16 | - | Panel Mount | Flange | Solder Cup | Push-Pull | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Shielded | 15A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 4 | 16 | - | Panel Mount | Flange | Solder Cup | Push-Pull | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Shielded | 5A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 5 | 16 | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 4A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 4 | 16 | - | Panel Mount | Flange | Solder Cup | Push-Pull | Keyed | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Shielded | 5A | 130VAC, 180VDC | 0.748" (19.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 3 | 16 | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Push-Pull | Keyed | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 3A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 3 | 16 | - | Panel Mount, Through Hole | Flange | Solder | Push-Pull | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 3A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 4 | 16 | - | Panel Mount | Flange | Solder Cup | Push-Pull | Keyed | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Shielded | 5A | 130VAC, 180VDC | 0.748" (19.00mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert, Male Pins | 3 | 16 | - | - | - | Solder Cup | - | Keyed | Metal | - | Nickel | Silver | - | - | - | Insert Only, Requires Shell | Unshielded | 15A | 130VAC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Insert, Male Pins | 5 | 16 | - | - | - | Solder Cup | - | Keyed | - | - | Nickel | Silver | - | - | - | Insert Only, Requires Shell | Unshielded | 4A | 130VAC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Jack, Male Pins | 3 | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Black, Silver | - | UL94 V-0 | Backshell | Shielded | 15A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Jack, Male Pins | 3 | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | - | - | UL94 V-0 | - | Shielded | 15A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 3 | 16 | - | Free Hanging (In-Line) | - | Solder Eyelet(s) | Latch Lock | Keyed | Metal | Stainless Steel | - | Silver | Black, Silver | - | UL94 V-0 | Backshell | Shielded | 15A | 130VAC, 180VDC | 0.480" (12.20mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 4 | 16 | - | Free Hanging (In-Line) | - | Solder Cup | Latch Lock | Keyed | Metal | Stainless Steel | - | Silver | Silver | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 5A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 3 | 16 | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 15A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 4 | 16 | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Shielded | 5A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 3 | 16 | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Shielded | 15A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 4 | 16 | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Shielded | 5A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Plug, Female Sockets | 3 | 16 | - | Panel Mount | Flange | Solder Cup | Latch Lock | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Shielded | 15A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 3 | 16 | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | Silver | Silver | - | UL94 V-0 | Ground | Shielded | 3A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 3 | 16 | - | Panel Mount, Through Hole, Right Angle | Flange | Solder | Latch Lock | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | - | Silver | - | UL94 V-0 | Ground | Shielded | 3A | 130VAC, 180VDC | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 3 | 16 | - | Panel Mount | Flange | - | Latch Lock | Keyed | Metal | Aluminum or Zinc Alloy | Nickel | - | Silver | - | UL94 V-0 | - | Shielded | 3A | 130VAC, 180VDC | - | -25°C ~ 70°C |