Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 22 | M22 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | P | Plastic | Sulfone | - | Gold | Black | IP50 - Dust Protected | - | - | Unshielded | 1.2A | - | - | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 22 | M22 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | N (Normal) | Plastic | Sulfone | - | Gold | Gray | IP50 - Dust Protected | - | - | Unshielded | 1.2A | - | - | -50°C ~ 170°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 22 | M22 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | S | Plastic | Sulfone | - | Gold | Black | IP50 - Dust Protected | UL94 V-0 | Backshell | Unshielded | 1.2A | - | 0.260" ~ 0.295" (6.60mm ~ 7.50mm) | -50°C ~ 170°C |