Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 4 | 304 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | J | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 35A | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥947.03000 Bulk | Bulk | Active | Insert, Male Pins | 2 | 302 | - | - | - | Solder Cup | - | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | 50A | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥982.99000 Bulk | Bulk | Active | Insert, Male Pins | 4 | 304 | - | - | - | Solder Cup | - | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | 35A | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥1,090.53000 Bulk | Bulk | Active | Insert, Male Pins | 10 | 310 | - | - | - | Solder Cup | - | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | 20A | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥1,196.68000 Bulk | Bulk | Active | Insert, Female Sockets and Male Pins | 24 | 752 | - | - | - | Solder Cup | Push-Pull | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥1,469.97000 Bulk | Bulk | Active | Insert, Female Sockets | 14 | 314 | - | - | - | Solder Cup | Push-Pull | Z | Metal | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥1,544.59000 Bulk | Bulk | Active | Insert, Female Sockets and Male Pins | 12 (10 + 2 Coax) | 870 | - | - | - | Solder Cup | Push-Pull | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥1,658.62000 Bulk | Bulk | Active | Insert, Female Sockets and Male Pins | 30 | 330 | - | - | - | Crimp | Push-Pull | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥1,671.18000 Bulk | Bulk | Active | Insert, Male Pins | 30 | 330 | - | - | - | Solder Cup | - | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | 8A | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥1,709.27000 Bulk | Bulk | Active | Insert, Male Pins | 49 (48 + 1 Coax) | 868 | - | - | - | - | - | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | 6A, 35A | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥1,924.52000 Bulk | Bulk | Active | Insert, Male Pins | 48 | 348 | - | - | - | Solder Cup | - | G | - | - | - | Gold | - | IP50 - Dust Protected | UL94 V-0 | Insert Only, Requires Shell | Shielded | 6A | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥1,925.75000 Bulk | Bulk | Active | Receptacle, Female Sockets | 14 | 314 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | - | 18A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 14 | 314 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | J | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 18A | - | - | -55°C ~ 250°C | |||
0 In Stock Check Lead Time | 1 : ¥2,028.28000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | 316 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 12A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 48 | 348 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 4 | 304 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 35A | - | 0.378" ~ 0.453" (9.60mm ~ 11.50mm) | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 30 | 330 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell, Lanyard | Shielded | 8A | - | 0.693" ~ 0.768" (17.60mm ~ 19.50mm) | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 48 | 348 | - | Free Hanging (In-Line) | - | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 6A | - | 0.772" ~ 0.846" (19.60mm ~ 21.50mm) | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 48 | 348 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 6A | - | 0.850" ~ 0.925" (21.60mm ~ 23.50mm) | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 30 | 330 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 8A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 48 | 348 | - | Panel Mount | Bulkhead - Rear Side Nut | Crimp | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 6A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 64 | 364 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 3A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Box | Active | Receptacle, Female Sockets | 24 | 7A2 | - | - | - | - | Push-Pull | K | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | - | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Female Sockets | 64 | 364 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Push-Pull | A | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | - | Shielded | 3A | - | - | -55°C ~ 250°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 16 | 316 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | G | Metal | Brass | Chrome | Gold | Silver | IP50 - Dust Protected | UL94 V-0 | Backshell | Shielded | 12A | - | 0.772" ~ 0.846" (19.60mm ~ 21.50mm) | -55°C ~ 250°C |