Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174 In Stock | 1 : ¥388.33000 Bulk | Bulk | Active | Plug, Female Sockets | 9 (4 + 4 Power + PE) | M23-9 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
12 In Stock | 1 : ¥388.33000 Bulk | Bulk | Active | Plug, Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
9 In Stock | 1 : ¥388.66000 Bulk | Bulk | Active | Plug, Female Sockets | 9 (4 + 4 Power + PE) | M23-9 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
11 In Stock | 1 : ¥315.34000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 (4 + 4 Power) | M23-8 | - | Panel Mount, Right Angle | Flange | Crimp | Threaded | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Rotatable | - | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
24 In Stock | 1 : ¥370.43000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | M23-6 | - | Panel Mount, Right Angle | Flange | Crimp | Threaded | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Rotatable | - | 28A | 630VAC | -20°C ~ 130°C | |||
6 In Stock | 1 : ¥387.92000 Bulk | Bulk | Active | Plug, Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
16 In Stock | 1 : ¥390.30000 Bulk | Bulk | Active | Plug, Female Sockets | 9 (4 + 4 Power + PE) | M23-9 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
19 In Stock | 1 : ¥428.80000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 (4 + 4 Power) | M23-8 | - | Panel Mount, Right Angle | Flange | Crimp | Threaded | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Rotatable | - | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
3 In Stock | 1 : ¥477.57000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (5 Power + PE) | M23-6 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 28A | 630VAC | -20°C ~ 130°C | |||
7 In Stock | 1 : ¥479.70000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (5 Power + PE) | M23-6 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 28A | 630VAC | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 25 : ¥349.50760 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (5 + 4 Power) | M23-9 | - | Panel Mount, Right Angle | Flange | Crimp | Threaded | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Rotatable | - | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 30 : ¥353.23800 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | M23-6 | - | Panel Mount, Right Angle | Flange | Crimp | Threaded | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Rotatable | - | 28A | 630VAC | -20°C ~ 130°C | |||
5 In Stock | 1 : ¥376.50000 Bulk | Bulk | Active | Receptacle, Male Pins | 9 (5 + 4 Power) | M23-9 | - | Panel Mount, Right Angle | Flange | Crimp | Threaded | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Rotatable | - | 10A, 30A | 250VAC/DC | -20°C ~ 130°C | |||
1 In Stock | 1 : ¥478.31000 Bulk | Bulk | Active | Plug, Female Sockets | 6 (5 Power + PE) | M23-6 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 28A | 630VAC | -20°C ~ 130°C | |||
0 In Stock Check Lead Time | 10 : ¥356.62900 Bulk | Bulk | Active | Plug, Female Sockets | 8 (4 + 3 Power + PE) | M23-8 | - | Free Hanging (In-Line) | - | Crimp | Push-Twist | Keyed | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | Shielded | 10A, 30A | 250VAC/DC | -20°C ~ 130°C |