Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : ¥655.56000 Bulk | Bulk | Active | Receptacle, Male Pins | 19 | M23-19 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 8A | 150VAC/DC | - | -25°C ~ 80°C | |||
30 In Stock | 1 : ¥1,282.22000 Bulk | Bulk | Active | Plug, Female Sockets | 19 | M23-19 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 8A | 150VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
30 In Stock | 1 : ¥770.50000 Bulk | Bulk | Active | Plug, Female Sockets | 12 | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 8A | 200VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
13 In Stock | 1 : ¥618.94000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | M23-12 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 8A | 200VAC/DC | - | -25°C ~ 80°C | |||
74 In Stock | 1 : ¥259.76000 Bulk | Bulk | Active | Receptacle, Male Pins | 19 | M23-19 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 8A | 150VAC/DC | - | -25°C ~ 80°C | |||
30 In Stock | 1 : ¥366.49000 Bulk | Bulk | Active | Receptacle, Male Pins | 12 | M23-12 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | - | 8A | 200VAC/DC | - | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 30 : ¥1,213.44700 Bulk | Bulk | Active | Plug, Male Pins | 12 | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 8A | 200VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 30 : ¥1,238.04100 Bulk | Bulk | Active | Plug, Male Pins | 19 | M23-19 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 8A | 150VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 30 : ¥1,269.58067 Bulk | Bulk | Active | Plug, Female Sockets | 12 | M23-12 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 8A | 200VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
0 In Stock Check Lead Time | 30 : ¥1,306.74667 Bulk | Bulk | Active | Plug, Female Sockets | 19 | M23-19 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 8A | 150VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 19 | M23-19 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 8A | 150VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 12 | M23-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 8A | 200VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Receptacle, Male Pins | 19 | M23-19 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 8A | 150VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 12 | M23-12 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 8A | 200VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C | |||
0 In Stock | Active | Bulk | Active | Plug, Female Sockets | 19 | M23-19 | - | Free Hanging (In-Line), Right Angle | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 8A | 150VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 80°C |