Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350 In Stock | 1 : ¥154.95000 Bulk | Bulk | Active | Plug, Male Pins | 5 | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 3A | 30VDC | - | -25°C ~ 85°C | |||
49 In Stock 50 Factory | 1 : ¥205.36000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 1A | 125VDC | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 300 : ¥64.47887 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | Through Hole | - | Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 1A | 125VDC | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 300 : ¥64.47887 Bulk | Bulk | Active | Plug, Male Pins | 4 | M8-4 | - | - | - | Solder Cup | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 1A | 125VDC | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 100 : ¥127.67830 Bulk | Bulk | Active | Plug, Male Pins | 5 | M8-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Ground Lug | Shielded | 3A | 30VDC | - | -25°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥179.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 4 | M8-4 | - | Panel Mount, Through Hole | Bulkhead - Front or Rear Side Nut | Solder | Threaded | Keyed | Metal | Brass | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | - | 1A | 125VDC | - | -25°C ~ 70°C |