Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Plug, Female Sockets | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | D | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 4A | 250V | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | -40°C ~ 105°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle, Male Pins | 4 | M12-4 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | D | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | Black | IP68 - Dust Tight, Waterproof | - | Backshell | Unshielded | 4A | 250V | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | -40°C ~ 105°C |