Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,091 In Stock | 1 : ¥201.13000 Bulk | Bulk | Active | Receptacle, Male Pins | 6 (Power) | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 5A | 125VAC/DC | - | -40°C ~ 80°C | |||
101 In Stock | 1 : ¥244.23000 Bulk | Bulk | Active | Receptacle, Male Pins | 8 (Power) | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 5A | 125VAC/DC | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 50 : ¥130.71420 Bulk | Bulk | Active | Receptacle, Male Pins | 4 (Power) | - | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 5A | 125VAC/DC | - | -40°C ~ 80°C |