Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,709 In Stock | 1 : ¥27.83000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
4,299 In Stock | 1 : ¥38.67000 Bulk | Bulk | Active | Plug, Male Pins | 4 (Power) | - | - | Free Hanging (In-Line) | - | Solder Cup | Snap-In | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | UL94 HB, UL94 V-2 | Backshell, Strain Relief | Unshielded | 7.5A | 48VDC | 0.250" (6.35mm) | -40°C ~ 85°C | |||
38 In Stock | 1 : ¥229.47000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (4 Power + PE) | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | K | - | - | - | Gold | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 12A | 630V | - | -40°C ~ 125°C |