Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,609 In Stock | 1 : ¥27.83000 Bulk | Bulk | Active | Jack, Female Sockets | 4 (Power) | Power DIN | - | Panel Mount, Through Hole | Flange | Solder | Snap-In | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 7.5A | 48VDC | - | -40°C ~ 75°C | |||
10 In Stock | 1 : ¥328.81000 Bag | - | Bag | Active | Plug, Female Sockets | 4 (Power) | M12-4 | - | Free Hanging (In-Line) | - | - | Threaded | T | Plastic | Polyamide (PA), Nylon | - | Gold | - | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 12A | 60V | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | -40°C ~ 85°C |