Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
596 In Stock | 1 : ¥50.98000 Bulk | Bulk | Active | Receptacle, Female Sockets | 16 | 25-16 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | - | 10A | 250VAC, 350VDC | - | -25°C ~ 85°C | |||
232 In Stock | 1 : ¥62.31000 Bulk | Bulk | Active | Receptacle, Male Pins | 10 | 21-10 | - | Panel Mount | Flange | Solder Cup | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | - | 10A | 250VAC, 350VDC | - | -25°C ~ 85°C | |||
16 In Stock | 1 : ¥159.18000 Bulk | Bulk | Last Time Buy | Receptacle, Male Pins | 4 | 25 | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Metal | Aluminum Alloy | Nickel | Silver | Silver | - | UL94 V-0 | - | Unshielded | 30A | 1000VAC, 1400VDC | 1.098" (27.90mm) | -25°C ~ 85°C |