Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,210 In Stock | 1 : ¥68.30000 Tray | Tray | Active | Receptacle, Male Pins | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
118 In Stock 74 Factory | 1 : ¥116.44000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 | M8-3 | - | Free Hanging (In-Line) | - | IDC | Threaded | A | Metal | Zinc Die Cast | Nickel | Gold | Black, Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | UL94 HB | Backshell, Coupling Nut | - | 4A | 48VAC, 60VDC | 0.098" ~ 0.197" (2.50mm ~ 5.00mm) | -25°C ~ 80°C |