Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
187 In Stock | 10 : ¥506.72200 Bulk | Bulk | Active | Plug, Male Pins | 19 | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 7.5A | 150VAC/DC | -40°C ~ 105°C | |||
629 In Stock | 10 : ¥348.15000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 10-6 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 7.5A | 150VAC/DC | -40°C ~ 105°C | |||
35 In Stock | 10 : ¥541.89100 Bulk | Bulk | Active | Plug, Female Sockets | 19 | 14-19 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 7.5A | 150VAC/DC | -40°C ~ 105°C | |||
1,211 In Stock | 10 : ¥592.34500 Bulk | Bulk | Active | Plug, Male Pins | 26 | 16-26 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 7.5A | 150VAC/DC | -40°C ~ 105°C | |||
42 In Stock | 10 : ¥743.92300 Bulk | Bulk | Active | Plug, Female Sockets | 32 | 18-32 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Zinc Die Cast | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | 7.5A | 150VAC/DC | -40°C ~ 105°C |