Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
170 In Stock | 1 : ¥283.63000 Bag | Bag | Active | Jack, Male Pins | 6 | - | MIL-DTL-55116 | - | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Stainless Steel | - | Gold | Black, Silver | - | - | - | - | 0.5A | 60V | - | -55°C ~ 85°C | |||
38 In Stock | 1 : ¥249.40000 Bulk | Bulk | Active | Plug, Female Sockets | 6 | - | MIL-DTL-55116 | - | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Neoprene and Stainless Steel | - | Gold | Black | - | - | - | - | 0.5A | 60V | 0.320" (8.13mm) | -55°C ~ 85°C |