Circular Connector Assemblies

Results: 4
Series
mini XLR G Type™XLRSeries™ AC
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Shell Size - Insert
Mini XLRXLR
Mounting Feature
Bulkhead - Front Side NutFlange
Fastening Type
Latch HolderLatch LockPush-Pull
Primary Material
MetalPlastic
Shell Material
BrassThermoplastic
Shell Finish
-Nickel
Color
BlackSilver
Current Rating (Amps)
5A6A
Operating Temperature
-30°C ~ 80°C-25°C ~ 75°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
AG3FCCH
AG3FCCH
CONN PLUG FMALE MINI XLR 3P SLDR
Amphenol Audio
1,066
In Stock
10 : ¥154.45100
Bulk
Bulk
Active
Plug, Female Sockets
3
Mini XLR
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Latch Lock
Keyed
Metal
Brass
Nickel
Gold
Silver
IP40
-
Board Guide
-
5A
-
-
-30°C ~ 80°C
AC3MAH1-AU-PRE
AC3MAH1-AU-PRE
CONN RCPT MALE XLR 3P GOLD SLDR
Amphenol Audio
696
In Stock
10 : ¥10.33600
Bulk
Bulk
Active
Receptacle, Male Pins
3
XLR
-
Panel Mount, Through Hole, Right Angle
Flange
Solder
Push-Pull
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP40
UL94 V-0
Board Guide
Unshielded
6A
-
-
-25°C ~ 75°C
AC3FAH1-AU-PRE
AC3FAH1-AU-PRE
CONN PLUG FMALE XLR 3P GOLD SLDR
Amphenol Audio
4,514
In Stock
10 : ¥11.31200
Bulk
Bulk
Active
Plug, Female Sockets
3
XLR
-
Panel Mount, Through Hole, Right Angle
Flange
Solder
Latch Lock
Keyed
Plastic
Thermoplastic
-
Gold
Black
IP40
UL94 V-0
Board Guide
Unshielded
6A
-
-
-25°C ~ 75°C
AG3MCCH
AG3MCCH
CONN RCPT MALE MINI XLR 3P SLDR
Amphenol Audio
1,005
In Stock
10 : ¥96.53400
Bulk
Bulk
Active
Receptacle, Male Pins
3
Mini XLR
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Latch Holder
Keyed
Metal
Brass
Nickel
Gold
Silver
IP40
-
Board Guide
-
5A
-
-
-30°C ~ 80°C
Showing
of 4

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.