M8S-04PFFR-SF8001

DigiKey Part Number
1754-1451-ND
Manufacturer
Manufacturer Product Number
M8S-04PFFR-SF8001
Description
CONN RCPT FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
M8S-04PFFR-SF8001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
-
Primary Material
Metal
Shell Material
Metal
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Lock, Ground
Shielding
Current Rating (Amps)
4A
Voltage Rating
30VAC/DC
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.12000¥136.12
10¥120.61900¥1,206.19
25¥115.98240¥2,899.56
50¥111.34400¥5,567.20
100¥105.15870¥10,515.87
250¥95.88016¥23,970.04
500¥89.69420¥44,847.10
Manufacturers Standard Package