Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,015 In Stock | 1 : ¥82.59000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Panel Mount | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | 16A | 400V | -40°C ~ 100°C | |||
1,550 In Stock | 1 : ¥93.92000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cable Clamp | 16A | 400V | -40°C ~ 100°C | |||
1,120 In Stock | 1 : ¥116.91000 Bulk | Bulk | Active | Receptacle, Female Sockets | 7 | - | - | Panel Mount | - | Solder | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | - | 12A | 250V | -40°C ~ 125°C | |||
1,924 In Stock | 1 : ¥120.19000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cable Clamp, Strain Relief | 16A | 400V | -40°C ~ 100°C | |||
150 In Stock | 1 : ¥138.34000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | - | - | Free Hanging (In-Line), Right Angle | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Silver | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | Cable Clamp | 16A | 400V | -40°C ~ 100°C |