Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,228 In Stock | 1 : ¥21.75000 Bag | Bag | Active | Plug, Male Pins | 5 | Mini DIN | - | Free Hanging (In-Line) | - | Solder, Crimp Pin Adapter Available | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | - | Silver | Black | - | - | Backshell, Strain Relief | - | 1A, 2A | 100VAC, 12VDC | - | -20°C ~ 105°C | |||
319 In Stock | 1 : ¥12.31000 Tray | Tray | Active | Plug, Male Pins | 4 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
116 In Stock | 1 : ¥13.30000 Tray | Tray | Active | Plug, Male Pins | 6 | Mini DIN | - | Free Hanging (In-Line) | - | Solder | Push-Pull | Keyed | Plastic | Polyacrylonitrile Butadiene Styrene (ABS) | Tin | Silver | Black | - | UL94 V-0 | Backshell, Strain Relief | Shielded | 1A | 100VAC, 12VDC | 0.197" (5.00mm) | -25°C ~ 70°C | |||
1,083 In Stock | 1 : ¥32.26000 Bag | Bag | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Panel Mount | Flange | Wire Leads | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Tin | Black | - | UL94 V-0 | Ground | Unshielded | 1A, 2A | 100VAC, 12VDC | - | -40°C ~ 85°C | |||
183 In Stock | 1 : ¥19.46000 Tray | Tray | Active | Jack, Female Sockets | 5 | Mini DIN | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Metal | Copper Alloy | Tin | Gold | Silver | - | UL94 V-0 | Board Guide, Board Lock | Shielded | 1A, 2A | 100VAC, 12VDC | - | -25°C ~ 70°C | |||
118 In Stock | 1 : ¥17.08000 Bag | Bag | Active | Receptacle, Female Sockets | 5 | Mini DIN | - | Through Hole | - | Solder | Snap-In | Keyed | - | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Board Guide | Unshielded | 2A | 12VDC | - | -25°C ~ 85°C | |||
21 In Stock | 1 : ¥132.42000 Bulk | - | Bulk | Active | Plug, Male Pins | 5 | DIN (180 Degree) | - | Free Hanging (In-Line), Right Angle | - | Solder | Push-Pull | 5 | Metal | Zinc Die Cast | Nickel | Tin | Silver | - | - | Backshell, Strain Relief | - | 3A | 34VDC | - | - | ||
46 In Stock | 1 : ¥109.43000 Bag | - | Bag | Active | Plug, Male Pins | 5 | DIN | - | Free Hanging (In-Line) | - | Solder Cup | Detent Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Strain Relief | Unshielded | - | - | 0.291" (7.39mm) | - | ||
0 In Stock Check Lead Time | 1 : ¥17.24000 Bulk | - | Bulk | Active | Receptacle, Female Sockets | 5 | DIN (180 Degree) | - | Through Hole, Right Angle | - | Solder | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Silver | Black | - | - | Ground | Shielded | 1A | 50VDC | - | -20°C ~ 70°C |