Circular Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Shell Size - Insert (Convert From) | Shell Size - Insert (Convert To) | Number of Positions (Convert From) | Number of Positions (Convert To) | Mounting Type | Mounting Feature | Fastening Type | Housing Material | Housing Color | Features | Ingress Protection | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,773 In Stock 498 Factory | 1 : ¥262.04000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
330 In Stock | 1 : ¥331.82000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 8 | 8 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
76 In Stock | 1 : ¥408.09000 Bulk | Bulk | Active | Standard | Female Sockets | Female Sockets | M12 | M12 | 4 | 4 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Unshielded | |||
19 In Stock | 1 : ¥278.87000 Bulk | Bulk | Active | Standard | Female Sockets | Male Pins | M12 | M12 | 5 | 5 | Panel Mount | Bulkhead - Nut | Threaded | Brass | Silver | - | IP67 - Dust Tight, Waterproof | Shielded | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |